Power contact for wire-to-wire connector systems. Features a male gender, straight orientation, and crimp termination for discrete wires. Rated for 19A current and 600V voltage, accommodating wire gauges from 10 to 12 AWG. Constructed with bronze material and tin plating, operating within a temperature range of -55°C to 125°C. Compliant with RoHS, ELV, UL, and VDE standards. Packaged in tape and reel for efficient assembly.
TE Connectivity 770234-3 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.44mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 5.08mm |
| Lead Free | Not Applicable |
| Length | 23.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770234-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.