
Universal MATE-N-LOK II assembly tool for wire-to-wire power applications. Features male, tin-plated bronze contacts with a 7A current rating, suitable for 12-10 AWG discrete wire. This straight, female connector offers a 600V voltage rating and 19A current capacity, operating from -55°C to 120°C. UL and VDE tested, RoHS compliant, and designed for crimp termination.
TE Connectivity 770246-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770246-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
