Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 20AWG to 14AWG, this male contact is constructed from brass with gold plating. It supports a maximum current rating of 19A and a voltage rating of 600V, operating within a temperature range of -55°C to 125°C. This unshielded, non-sealable component is supplied in a bag/box of 1000 loose pieces.
TE Connectivity 770248-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Non-Compliant |
| Height | 5.84mm |
| Lead Free | Contains Lead |
| Length | 21.21mm |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770248-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.