Male crimp contact for cable mounting, designed for signal and power applications. Features a straight orientation and brass construction with gold plating for enhanced conductivity. Rated for 600V and a maximum current of 19A, accommodating wire gauges from 14AWG to 20AWG. Operates within a temperature range of -55°C to 125°C. This unshielded, non-sealable component is RoHS compliant and supplied in a loose piece package.
TE Connectivity 770250-2 technical specifications.
| Package/Case | 600 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Gender | Male |
| Height | 5.97mm |
| Lead Free | Contains Lead |
| Length | 21.21mm |
| Max Current Rating | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770250-2 to view detailed technical specifications.
No datasheet is available for this part.