
3-position, 1-row wire-to-wire connector housing with a 5.03mm pitch. Features straight orientation, cable mount, and free-hanging mounting. Rated for 13A current and 250V AC voltage, operating between -67°C and 221°C. Constructed from natural colored Nylon with UL94 V-2 flammability rating. Accepts male or female contacts and is RoHS and ELV compliant.
TE Connectivity 770264-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 22.1mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.198inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770264-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.