
Two-position, single-row wire-to-wire connector housing with 6.3mm pitch, designed for straight cable mounting. Features a natural nylon housing with a 13A current rating and 250V AC voltage rating. This crimp-style connector supports male or female contacts and operates within a temperature range of -67°C to 221°C. It is UL94 V-2 flammability rated, lead-free, and RoHS compliant.
TE Connectivity 770266-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 13.72mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.58mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.