TE Connectivity 770272-1 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Mating Length | 0.18inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770272-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.