Female power contact for discrete wire, featuring a brass contact material with tin plating. Designed for crimp termination, this cable mount contact supports wire gauges from 24AWG to 30AWG and has an insulation diameter of 1.52mm. Operating within a temperature range of -55°C to 105°C, it is UL and CSA approved, RoHS compliant, and lead-free. The contact is part of the Commercial .062" Pin and Socket series and includes strain relief.
TE Connectivity 770273-1 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 062 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.03um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.