4-position, wire-to-wire power connector with straight orientation and crimp termination. Features female contacts made of tin-plated bronze, suitable for discrete wire up to 18AWG. Rated for 7A and 250V AC/DC, with a maximum operating temperature of 221°C. Compliant with CSA and RoHS standards, this free-hanging receptacle has a natural housing color and UL94 V-2 flammability rating.
TE Connectivity 770274-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 7A |
| Depth | 19.69mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Height | 5.05mm |
| Housing Color | Natural |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 19.94mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 16.13mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770274-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.