
1-position, 1-circuit wire-to-wire power connector with male contacts. Features a 3.68mm pitch, 7A current rating, and 250V voltage rating. Designed for discrete wire termination via crimp, accommodating wire gauges from 30AWG to 18AWG. Operates within a temperature range of -67°C to 221°C, with a UL94 V-2 flammability rating. Compliant with ELV and RoHS standards.
TE Connectivity 770278-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 7A |
| Depth | 7.75mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 0.76inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Number of Signal Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.68mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
