TE Connectivity 770281-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 47.8mm |
| Flammability Rating | UL94 V-0 |
| Length | 44.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Free Hanging, Flanges |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shell Material | Polyester |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770281-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.