5-position, straight, panel mount wire housing with a 6.35mm pitch. This wire-to-wire connector system features male contacts and a white housing, designed for crimp termination. Operating within a temperature range of -55°C to 120°C, it boasts a 600V voltage rating and UL94 V-0 flammability. Approvals include CSA and VDE, with RoHS and ELV compliance.
TE Connectivity 770320-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.845inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770320-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.