TE Connectivity 770324-1 technical specifications.
| Color | Natural |
| Housing Color | Natural |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770324-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.