
Power connector with 4 male pin contacts on a 5.08mm pitch. Features a straight, through-hole mounting orientation and a natural colored housing. Rated for 13A current and 250V AC, with a maximum operating temperature of 85°C. Bronze contacts with tin plating, suitable for solder termination.
TE Connectivity 770328-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 23.2mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Commercial MATE-N-LOK |
| Tail Length | 3.81mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770328-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.