Four-position, straight, panel-mount wire housing for wire-to-wire connector systems. Features a 6.35mm pitch and accepts male or female contacts, with a 13A current rating and 250V voltage rating. Constructed from natural colored nylon with UL94 V-2 flammability rating, operating from -67°C to 221°C. Compliant with ELV and lead-free standards, this housing is designed for crimp termination and is suitable for panel thicknesses up to 1.57mm.
TE Connectivity 770330-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 28.24mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.