Four-position, straight, cable mount wire housing for wire-to-wire connector systems. Features a 6.35mm pitch and accepts male or female contacts, supporting a 13A current rating and 250V AC voltage rating. Constructed from natural colored Nylon with a UL94 V-2 flammability rating, operating between -67°C and 221°C. This RoHS and ELV compliant component is designed for crimp termination.
TE Connectivity 770337-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 28.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.78mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770337-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.