
3-position, 1-row wire-to-wire connector housing with a 6.35mm pitch, designed for straight, panel mount applications. Features a natural nylon housing with a UL94 V-2 flammability rating and a maximum operating temperature of 221°C. Supports male or female contacts and a 13A current rating, with a maximum voltage rating of 250V AC. This lead-free, RoHS-compliant component is suitable for panel thicknesses up to 1.57mm.
TE Connectivity 770338-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 27.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 35.1mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.