
Rectangular wire housing connector, 2 positions, 3.68mm pitch, straight orientation, panel mount. Features a natural housing color, female gender, and accommodates 2 male or female contacts with tin plating. Rated for 19A current and 600V voltage, with a maximum operating temperature of 221°C. Designed for discrete wire termination with a crimp connection, supporting wire gauges from 18AWG to 30AWG. UL approved and lead-free compliant.
TE Connectivity 770343-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 20.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 5.05mm |
| Housing Color | Natural |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 0.82inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 8.64mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770343-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
