Six-position, straight, male wire-to-wire connector housing with a 3.68mm pitch. Features a natural, box-style housing with a snap-in panel mount and a 6A current rating. Supports discrete wire termination with a Crimp contact type and accepts wire gauges from 18AWG to 30AWG. Operating temperature range is -67°C to 221°C with a voltage rating of 250V AC/DC. UL recognized and lead-free compliant.
TE Connectivity 770353-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 6A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 15.24mm |
| Housing Color | Natural |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062 Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 11.3mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770353-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.