Six-position, two-row wire-to-wire connector housing for cable mounting. Features a straight orientation and 6.35mm pitch, accommodating male or female contacts. Rated for 13A current and 250V AC, with a maximum operating temperature of 221°C. Constructed from natural colored nylon with UL94 V-2 flammability rating. CSA approved and lead-free compliant.
TE Connectivity 770360-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 29.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 13.84mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770360-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.