Two-position, straight, wire-to-wire connector housing for 6.3mm pitch applications. Features a natural colored nylon construction with a UL94 V-2 flammability rating and a maximum operating temperature of 221°C. This free-hanging, unsealed housing accepts male or female contacts and supports a 13A current rating and 250V voltage rating. CSA approved and RoHS compliant.
TE Connectivity 770365-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 13.84mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770365-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.