6-position, 2-row wire-to-wire connector housing with straight orientation and 6.35mm pitch. Features male contacts, 13A current rating, and 250V voltage rating. Constructed from natural colored Nylon with UL94 V-2 flammability rating. Panel mountable with a maximum panel thickness of 1.57mm. Operating temperature range from -67°C to 221°C. RoHS and ELV compliant.
TE Connectivity 770372-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 13A |
| Depth | 29.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 1.57mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 6.35mm |
| Sealable | No (Without) |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 13.84mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770372-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.