TE Connectivity 770383-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 28.19mm |
| Max Current Rating | 13A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770383-1 to view detailed technical specifications.
No datasheet is available for this part.