
TE Connectivity 770385-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Contact Type | Power |
| Depth | 6.73mm |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 24.96mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial .093" Pin and Socket |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770385-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
