
Female signal contact for wire-to-wire connector systems, featuring a straight, cable mount orientation. Designed for power applications, this crimp termination contact supports discrete wire with a gauge range of 26-14 AWG. It boasts a 7A current rating, gold plating over nickel underplate on a bronze contact material, and a 0.76µm plating thickness. Operating within a temperature range of -55°C to 120°C, this component is UL and VDE tested, RoHS and ELV compliant, and lead-free.
TE Connectivity 770416-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 3.43mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.057inch |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770416-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.