9-position, 3-row wire housing for discrete wire, featuring a 3.68mm pitch and straight orientation. This natural colored, panel-mount connector system supports wire-to-wire connections with male or female contacts and accepts 18AWG wire with an insulation diameter of 0.11 inches. Operating within a temperature range of -67°C to 221°C, it boasts a 250V voltage rating and UL94 V-2 flammability. Compliant with ELV and RoHS standards, this crimp termination housing is supplied in a box.
TE Connectivity 770426-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 15.24mm |
| Housing Color | Natural |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 14.99mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770426-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.