9-position, 3-row straight wire housing for panel mounting with a 3.68mm pitch. Features male contacts, a natural housing color, and a 250V voltage rating. Designed for discrete wire termination with a Crimp or IDC contact type, accommodating wire gauges from 18AWG to 30AWG. Operating temperature range is -67°C to 221°C, with UL94 V-2 flammability rating.
TE Connectivity 770427-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Depth | 19.81mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.57mm |
| Housing Color | Natural |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Panel, Snap in |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Width | 12.45mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.