Four-position, two-row wire housing for discrete wire termination. Features a 3.68mm pitch and 3.68mm row spacing, accepting male or female contacts for wire-to-wire applications. Rated UL94 V-2 for flammability, with a maximum operating temperature of 221°C and a minimum of -67°C. This free-hanging, natural colored housing is CSA approved and lead-free compliant.
TE Connectivity 770432-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.325inch |
| Housing Color | Natural |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.3251inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770432-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.