TE Connectivity 770438-6 technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | Bifurcated Leaf |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770438-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.