3-position, 1-row wire-to-wire connector housing with a 6.35mm pitch, designed for straight, cable mounting. Features a natural colored nylon housing with a UL94 V-2 flammability rating and a maximum operating temperature of 221°C. This crimp termination connector system supports female contacts with tin plating, offering a current rating of 13A and a voltage rating of 250V AC. Compliant with ELV and RoHS standards, it is suitable for free-hanging applications.
TE Connectivity 770451-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Male or Female |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 194.31mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770451-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.