
TE Connectivity 770476-1 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SL-156 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770476-1 (Mouser Reel) to view detailed technical specifications.
No datasheet is available for this part.