
Female socket connector for wire-to-board applications, featuring a straight, unshielded, crimp termination style. Designed for discrete wire with a gauge range of 18-24AWG, this component offers a 6.5A current rating and a 250V voltage rating. Constructed with a bronze body and contact material, it is plated with gold over nickel for enhanced conductivity and durability. Operating within a temperature range of -67°C to 221°C, this RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 770476-2 technical specifications.
| Body Material | Bronze |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770476-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.