This rectangular crimp contact is designed for use in general applications. It features a UL94 V-0 flammability rating and operates over a temperature range of -55°C to 105°C. The contact is mounted in a free hanging configuration and is packaged in bulk. It is not RoHS compliant.
TE Connectivity 770496-2 technical specifications.
| Contact Shape | Rectangular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shell Material | Polyester |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770496-2 to view detailed technical specifications.
No datasheet is available for this part.