
Female socket contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper nickel zinc alloy, copper alloy, nickel, and copper zinc alloy with tin plating. Rated for 17A current, with a maximum operating temperature of 125°C and a minimum of -40°C. Designed for wire gauges from 16AWG to 20AWG, with an insulation diameter of 2.7mm. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 770520-1 technical specifications.
| Contact Gender | Female |
| Contact Material | COPPER NICKEL ZINC ALLOY, Copper Alloy, Nickel, COPPER ZINC ALLOY, Copper |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 17A |
| Depth | 4.4mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.8mm |
| Insulation Diameter | 2.7mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Material | Tin |
| Max Current Rating | 8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampseal |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770520-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
