
TE Connectivity 770520-3 (MOUSER REEL) technical specifications.
| Contact Material | COPPER NICKEL ZINC ALLOY |
| Contact Plating | Gold |
| Current Rating | 17A |
| Gender | Female |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770520-3 (MOUSER REEL) to view detailed technical specifications.
No datasheet is available for this part.