TE Connectivity 770524-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 48.77mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 35.05mm |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16200 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770524-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.