
Power contact for wire-to-wire connector systems. Features a straight, male, crimp termination for discrete wire cable mounting. Rated for 13A current and 250V voltage, accommodating 14-20AWG wire gauges. Constructed with brass contact material and tin plating, operating within a temperature range of -67°C to 221°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 770530-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 5.46mm |
| ELV | Compliant |
| Height | 5.11mm |
| Insulation Diameter | 4.06mm |
| Lead Free | Lead Free |
| Length | 22.23mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3750 |
| Packaging | Tape and Reel |
| Pitch | 4.14mm |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770530-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
