Four-position, two-row wire housing for discrete wire applications. Features a 3.68mm pitch and 0.445-inch height/width, designed for free-hanging, cable-mount installations. Utilizes male pin contacts for wire-to-wire connections, with a 2.79mm insulation diameter capacity. Operates within a temperature range of -67°C to 221°C and boasts UL94 V-2 flammability rating. This natural colored housing is CSA approved and RoHS compliant.
TE Connectivity 770538-1 technical specifications.
| Approvals | CSA |
| Package/Case | 062 |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.445inch |
| Housing Color | Natural |
| Insulation Diameter | 2.79mm |
| Length | 1.0429inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 3.68mm |
| RoHS Compliant | Yes |
| Row Spacing | 3.68mm |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| VDE Tested | No |
| Width | 0.445inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770538-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.