
8-position, 2-row wire-to-wire connector housing with a straight orientation. Features a 4.14mm pitch and accommodates 30-16 AWG wire. Rated for 9.5A and 600V AC/DC, operating between -20°C and 105°C. Constructed from white nylon with UL94 V-2 flammability rating. This free-hanging, cable mount housing is VDE and CSA approved, and RoHS compliant.
TE Connectivity 770579-1 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 9.5A |
| Depth | 23.83mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 15.19mm |
| Housing Color | White |
| Length | 18.26mm |
| Material | Nylon |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770579-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.