Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin plating, this component is designed for wire gauges from 26AWG to 22AWG, with a maximum insulation diameter of 1.65mm. Operating within a temperature range of -55°C to 105°C, it supports a voltage rating of 250V. This RoHS compliant contact is supplied in strip packaging.
TE Connectivity 770601-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.77mm |
| Insulation Diameter | 1.65mm |
| Lead Free | Lead Free |
| Length | 11.18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770601-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.