
3-position, 2.54mm pitch wire housing for crimp termination. Features female socket contacts made of bronze, housed in natural/white nylon with UL94 V-0 flammability rating. This straight, cable mount receptacle offers a mating connector lock and operates within a -55°C to 105°C temperature range, with a 250V AC voltage rating. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity 770602-3 technical specifications.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 8.13mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770602-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
