Six-contact, female socket, two-part board connector receptacle with a 2.54mm pitch. Features a straight orientation, Crimp termination, and a Nylon housing in natural and white colors. Operates within a temperature range of -55°C to 105°C, with a maximum voltage rating of 250V AC. Compliant with UL and CSA approvals, RoHS, and UL94 V-0 flammability rating. Designed for free hanging, cable, or PCB mounting, with a mating connector lock.
TE Connectivity 770602-6 technical specifications.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable, PCB |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770602-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.