9-position, 1-row straight receptacle wire housing with 2.54mm pitch, designed for crimp termination. This cable mount connector features a natural/white housing, a mating connector lock, and operates within a -55°C to 105°C temperature range, with a maximum voltage rating of 250V AC. It is UL and CSA approved, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 770602-9 technical specifications.
| Approvals | UL, CSA |
| Color | Natural, White |
| Contact Type | Female Socket |
| Depth | 12.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 23.37mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shrouded | No (Without) |
| Termination | Crimp |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770602-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.