TE Connectivity 770613-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.68mm |
| Current Rating | 9.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770613-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.