12-position, 2-row wire-to-board header with a 4.14mm pitch. Features male pin contacts with gold-plated brass construction and a 3.68mm contact post length. Rated for 9.5A current and 600V AC, with a maximum operating temperature of 105°C. The straight, through-hole mounted header has a white nylon housing and insulation, with UL94 V-0 flammability rating.
TE Connectivity 770621-2 technical specifications.
| Color | White |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 770621-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.