Female, non-insulated receptacle terminal for discrete wire, featuring tin contact plating and brass material. Designed for straight orientation and cable mounting, this component supports insulated wire with a maximum operating temperature of 221°C and a minimum of -67°C. It accommodates wire gauges from 14 to 20 AWG with a wire/cable diameter of 0.123 inches and a mating tab width of 3.18mm. This RoHS compliant terminal is supplied in tape and reel packaging.
TE Connectivity 770642-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.08mm |
| ELV | Compliant |
| Gender | Female |
| Height | 5.72mm |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.123inch |
| Lead Free | Not Applicable |
| Length | 16.89mm |
| Material | Brass |
| Mating Tab Width | 3.18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.123inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770642-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.