
POWER BLADE TERMINAL 20-14 AWG BR
TE Connectivity 770642-3 technical specifications.
| Contact Plating | Nickel |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.123inch |
| Length | 16.89mm |
| Mating Tab Width | 3.18mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.123inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770642-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
