Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with tin plating, this component supports wire gauges from 26AWG to 22AWG with a maximum insulation diameter of 1.65mm. Rated for 250V, it measures 11.18mm in length, 3.77mm in height, and 2.67mm in depth. This unshielded, RoHS compliant contact is supplied loose in quantities of 1000.
TE Connectivity 770666-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.67mm |
| Gender | Female |
| Height | 3.77mm |
| Insulation Diameter | 1.65mm |
| Length | 11.18mm |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CST-100 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.065inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770666-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.