
23-position shrouded header, right-angle, side entry, through-hole mount for wire-to-device applications. Features a 4mm pitch, 3 rows, and male pin contacts made of COPPER ZINC ALLOY with Tin plating. Rated for 250V AC, operating from -40°C to 221°C, with UL94 V-0 flammability. Includes PCB mount alignment and retention, with a sealable design.
TE Connectivity 770669-2 technical specifications.
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Material | COPPER ZINC ALLOY |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 37.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 60.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 3 |
| Number of Signal Positions | 23 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | Ampseal |
| Shielding | Unshielded |
| Tab Thickness | 1.3mm |
| Termination | Solder |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 770669-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.