TE Connectivity 770670-1 technical specifications.
| Color | Red |
| ELV | Compliant |
| Number of Positions | 23 |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 770670-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.